PIC24FJ32MC101T-I/SO is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,04961 €
Datasheet
PIC PIC® 24F Microcontroller IC 16-Bit 16 MIPs 32KB (11K x 24) FLASH 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC24FJ32MC101T-I/SO

DigiKey Part Number
PIC24FJ32MC101T-I/SO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC24FJ32MC101T-I/SO
Description
IC MCU 16BIT 32KB FLASH 20SOIC
Customer Reference
Detailed Description
PIC PIC® 24F Microcontroller IC 16-Bit 16 MIPs 32KB (11K x 24) FLASH 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PIC24FJ32MC101T-I/SO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
1K x 16
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Part Status
Obsolete
Data Converters
A/D 6x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
PIC
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
16-Bit
Mounting Type
Surface Mount
Speed
16 MIPs
Supplier Device Package
20-SOIC
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Package / Case
20-SOIC (0.295", 7.50mm Width)
Peripherals
Brown-out Detect/Reset, Motor Control PWM, POR, PWM, WDT
Base Product Number
Number of I/O
15
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSPIC33FJ32MC101-E/SOMicrochip Technology0DSPIC33FJ32MC101-E/SO-ND3,04961 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types