
PIC24FJ256GU405-E/PT | |
|---|---|
DigiKey Part Number | 150-PIC24FJ256GU405-E/PT-ND |
Manufacturer | |
Manufacturer Product Number | PIC24FJ256GU405-E/PT |
Description | IC MCU 16BIT 256KB FLASH 48TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 24F Microcontroller IC 16-Bit 32MHz 256KB (256K x 8) FLASH 48-TQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | RAM Size 32K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Packaging Tray | Data Converters A/D 24x10/12b |
Part Status Active | Oscillator Type External |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor PIC | Grade Automotive |
Core Size 16-Bit | Qualification AEC-Q100 |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART, USB | Supplier Device Package 48-TQFP (7x7) |
Peripherals DMA, LCD, PWM, WDT | Package / Case 48-TQFP |
Number of I/O 39 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,42916 € | 857,29 € |
| Unit Price without VAT: | 3,42916 € |
|---|---|
| Unit Price with VAT: | 4,08070 € |

