
PIC24FJ256DA206T-I/PT | |
|---|---|
DigiKey Part Number | 150-PIC24FJ256DA206T-I/PTTR-ND - Tape & Reel (TR) 150-PIC24FJ256DA206T-I/PTCT-ND - Cut Tape (CT) 150-PIC24FJ256DA206T-I/PTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC24FJ256DA206T-I/PT |
Description | IC MCU 16BIT 256KB FLASH 64TQFP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 24F Microcontroller IC 16-Bit 32MHz 256KB (85.5K x 24) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | PIC24FJ256DA206T-I/PT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 96K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2.2V ~ 3.6V |
Part Status Active | Data Converters A/D 16x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 32MHz | Supplier Device Package 64-TQFP (10x10) |
Connectivity I2C, IrDA, SPI, UART/USART, USB OTG | Package / Case 64-TQFP |
Peripherals Brown-out Detect/Reset, GFX, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 52 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC24FJ256DA206-I/PT | Microchip Technology | 146 | PIC24FJ256DA206-I/PT-ND | 8,15000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,20000 € | 8,20 € |
| 25 | 7,99560 € | 199,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 6,81934 € | 8.183,21 € |
| Unit Price without VAT: | 8,20000 € |
|---|---|
| Unit Price with VAT: | 9,75800 € |

