
PIC24FJ16MC101-I/SS | |
|---|---|
DigiKey Part Number | PIC24FJ16MC101-I/SS-ND |
Manufacturer | |
Manufacturer Product Number | PIC24FJ16MC101-I/SS |
Description | IC MCU 16BIT 16KB FLASH 20SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 24F Microcontroller IC 16-Bit 16 MIPs 16KB (5.5K x 24) FLASH 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PIC24FJ16MC101-I/SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | PIC | |
Core Size | 16-Bit | |
Speed | 16 MIPs | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, Motor Control PWM, POR, PWM, WDT | |
Number of I/O | 15 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 4x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SSOP | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 335 | 2,09125 € | 700,57 € |
| Unit Price without VAT: | 2,09125 € |
|---|---|
| Unit Price with VAT: | 2,48859 € |

