
PIC24FJ128GL305-I/M4 | |
|---|---|
DigiKey Part Number | 150-PIC24FJ128GL305-I/M4-ND |
Manufacturer | |
Manufacturer Product Number | PIC24FJ128GL305-I/M4 |
Description | IC MCU 16BIT 128KB FLASH 48UQFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 24F Microcontroller IC 16-Bit 32MHz 128KB (128K x 8) FLASH 48-UQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | PIC24FJ128GL305-I/M4 Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 8K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Packaging Tube | Data Converters A/D 12x10/12b |
Part Status Active | Oscillator Type External |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor PIC | Grade Automotive |
Core Size | Qualification AEC-Q100 |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 48-UQFN (6x6) |
Peripherals DMA, LCD, PWM, WDT | Package / Case 48-UFQFN Exposed Pad |
Number of I/O 39 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 25 | 2,03040 € | 50,76 € |
| 100 | 1,84190 € | 184,19 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |

