PIC PIC® 24F Microcontroller IC 16-Bit 32MHz 128KB (128K x 8) FLASH 36-UQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC24FJ128GL303-E/M5

DigiKey Part Number
150-PIC24FJ128GL303-E/M5-ND
Manufacturer
Manufacturer Product Number
PIC24FJ128GL303-E/M5
Description
IC MCU 16BIT 128KB FLASH 36UQFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PIC PIC® 24F Microcontroller IC 16-Bit 32MHz 128KB (128K x 8) FLASH 36-UQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
PIC24FJ128GL303-E/M5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
FLASH
Mfr
RAM Size
8K x 8
Series
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Packaging
Tube
Data Converters
A/D 11x10/12b
Part Status
Active
Oscillator Type
External
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Core Processor
PIC
Grade
Automotive
Core Size
Qualification
AEC-Q100
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Supplier Device Package
36-UQFN (5x5)
Peripherals
DMA, LCD, PWM, WDT
Package / Case
36-UFQFN Exposed Pad
Number of I/O
29
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2922,41435 €704,99 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,41435 €
Unit Price with VAT:2,87308 €