


PIC24FJ128GB406T-I/PT | |
|---|---|
DigiKey Part Number | PIC24FJ128GB406T-I/PT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC24FJ128GB406T-I/PT |
Description | IC MCU 16BIT 128KB FLASH 64TQFP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 24F Microcontroller IC 16-Bit 32MHz 128KB (43K x 24) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 16x10b/12b; D/A 1x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 32MHz | Supplier Device Package 64-TQFP (10x10) |
Connectivity I2C, IrDA, LINbus, PMP/PSP, SPI, UART/USART, USB OTG | Package / Case 64-TQFP |
Peripherals Brown-out Detect/Reset, DMA, LCD, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 5,45789 € | 6.549,47 € |
| Unit Price without VAT: | 5,45789 € |
|---|---|
| Unit Price with VAT: | 6,49489 € |

