
PIC24FJ128GA410T-I/PT | |
|---|---|
DigiKey Part Number | PIC24FJ128GA410T-I/PT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC24FJ128GA410T-I/PT |
Description | IC MCU 16BIT 128KB FLASH 100TQFP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 24F Microcontroller IC 16-Bit 32MHz 128KB (43K x 24) FLASH 100-TQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | PIC24FJ128GA410T-I/PT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 24x10/12b; D/A 1x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 32MHz | Supplier Device Package 100-TQFP (12x12) |
Connectivity I2C, IrDA, LINbus, PMP/PSP, SPI, UART/USART | Package / Case 100-TQFP |
Peripherals Brown-out Detect/Reset, DMA, LCD, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 5,69348 € | 6.832,18 € |
| Unit Price without VAT: | 5,69348 € |
|---|---|
| Unit Price with VAT: | 6,77524 € |

