
PIC24FJ128GA406T-I/MR | |
|---|---|
DigiKey Part Number | PIC24FJ128GA406T-I/MR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC24FJ128GA406T-I/MR |
Description | IC MCU 16BIT 128KB FLASH 64QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 24F Microcontroller IC 16-Bit 32MHz 128KB (43K x 24) FLASH 64-QFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | PIC | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, LINbus, PMP/PSP, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, LCD, LVD, POR, PWM, WDT | |
Number of I/O | 53 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 16x10b/12b; D/A 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-QFN (9x9) | |
Package / Case | 64-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 5,15551 € | 17.013,18 € |
| Unit Price without VAT: | 5,15551 € |
|---|---|
| Unit Price with VAT: | 6,13506 € |

