Direct

PIC24FJ128DA110-I/BG | |
|---|---|
DigiKey Part Number | PIC24FJ128DA110-I/BG-ND |
Manufacturer | |
Manufacturer Product Number | PIC24FJ128DA110-I/BG |
Description | IC MCU 16BIT 128KB FLSH 121TFBGA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 24F Microcontroller IC 16-Bit 32MHz 128KB (43K x 24) FLASH 121-TFBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | PIC24FJ128DA110-I/BG Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 24K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.2V ~ 3.6V |
Part Status Active | Data Converters A/D 24x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 32MHz | Supplier Device Package 121-TFBGA (10x10) |
Connectivity I2C, IrDA, SPI, UART/USART, USB OTG | Package / Case 121-TFBGA |
Peripherals Brown-out Detect/Reset, GFX, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 84 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC24FJ128DA110T-I/BG | Microchip Technology | 0 | PIC24FJ128DA110T-I/BG-ND | 7,98396 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 184 | 7,93158 € | 1.459,41 € |
| Unit Price without VAT: | 7,93158 € |
|---|---|
| Unit Price with VAT: | 9,43858 € |


