
PIC24FJ1024GA610-E/PT | |
|---|---|
DigiKey Part Number | 150-PIC24FJ1024GA610-E/PT-ND |
Manufacturer | |
Manufacturer Product Number | PIC24FJ1024GA610-E/PT |
Description | IC MCU 16BIT 1MB FLASH 100TQFP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 24F Microcontroller IC 16-Bit 32MHz 1MB (341.5K x 24) FLASH 100-TQFP (12x12) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | RAM Size 32K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Packaging Tray | Data Converters A/D 24x12b SAR |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor PIC | Grade Automotive |
Core Size | Qualification AEC-Q100 |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, PMP, SPI, UART/USART | Supplier Device Package 100-TQFP (12x12) |
Peripherals Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT | Package / Case 100-TQFP |
Number of I/O 85 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 238 | 5,34008 € | 1.270,94 € |
| Unit Price without VAT: | 5,34008 € |
|---|---|
| Unit Price with VAT: | 6,35470 € |

