PIC PIC® 24F Microcontroller IC 16-Bit 32MHz 1MB (341.5K x 24) FLASH 64-QFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC24FJ1024GA606-E/MR

DigiKey Part Number
150-PIC24FJ1024GA606-E/MR-ND
Manufacturer
Manufacturer Product Number
PIC24FJ1024GA606-E/MR
Description
IC MCU 16BIT 1MB FLASH 64QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PIC PIC® 24F Microcontroller IC 16-Bit 32MHz 1MB (341.5K x 24) FLASH 64-QFN (9x9)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
FLASH
Mfr
RAM Size
32K x 8
Series
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Packaging
Tube
Data Converters
A/D 16x12b SAR
Part Status
Active
Oscillator Type
Internal
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Core Processor
PIC
Grade
Automotive
Core Size
Qualification
AEC-Q100
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
I2C, IrDA, LINbus, PMP, SPI, UART/USART
Supplier Device Package
64-QFN (9x9)
Peripherals
Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT
Package / Case
64-VFQFN Exposed Pad
Number of I/O
53
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1605,13219 €821,15 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,13219 €
Unit Price with VAT:6,10731 €