PIC PIC® XLP™ 24F Microcontroller IC 16-Bit 32MHz 16KB (5.5K x 24) FLASH 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC24F16KA101T-I/SS

DigiKey Part Number
PIC24F16KA101T-I/SSTR-ND - Tape & Reel (TR)
PIC24F16KA101T-I/SSCT-ND - Cut Tape (CT)
PIC24F16KA101T-I/SSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIC24F16KA101T-I/SS
Description
IC MCU 16BIT 16KB FLASH 20SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PIC PIC® XLP™ 24F Microcontroller IC 16-Bit 32MHz 16KB (5.5K x 24) FLASH 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PIC24F16KA101T-I/SS Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
512 x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
RAM Size
1.5K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
DigiKey Programmable
Verified
Data Converters
A/D 9x10b
Core Processor
PIC
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
I2C, IrDA, SPI, UART/USART
Supplier Device Package
20-SSOP
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
20-SSOP (0.209", 5.30mm Width)
Number of I/O
18
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.160
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,46000 €2,46 €
252,39280 €59,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.6002,03127 €3.250,03 €
Manufacturers Standard Package
Unit Price without VAT:2,46000 €
Unit Price with VAT:2,92740 €