
PIC24F08KL402-I/SP | |
|---|---|
DigiKey Part Number | PIC24F08KL402-I/SP-ND |
Manufacturer | |
Manufacturer Product Number | PIC24F08KL402-I/SP |
Description | IC MCU 16BIT 8KB FLASH 28SPDIP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 24F Microcontroller IC 16-Bit 32MHz 8KB (2.75K x 24) FLASH 28-SPDIP |
Datasheet | Datasheet |
EDA/CAD Models | PIC24F08KL402-I/SP Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 512 x 8 |
Packaging Tube | RAM Size 1K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 12x10b |
Core Processor PIC | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Through Hole |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 28-SPDIP |
Peripherals Brown-out Detect/Reset, HLVD, POR, PWM, WDT | Package / Case 28-DIP (0.300", 7.62mm) |
Number of I/O 24 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 2,55226 € | 689,11 € |
| Unit Price without VAT: | 2,55226 € |
|---|---|
| Unit Price with VAT: | 3,03719 € |

