PIC PIC® XLP™ 24F Microcontroller IC 16-Bit 32MHz 8KB (2.75K x 24) FLASH 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC24F08KL302-I/SO

DigiKey Part Number
PIC24F08KL302-I/SO-ND
Manufacturer
Manufacturer Product Number
PIC24F08KL302-I/SO
Description
IC MCU 16BIT 8KB FLASH 28SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
PIC PIC® XLP™ 24F Microcontroller IC 16-Bit 32MHz 8KB (2.75K x 24) FLASH 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PIC24F08KL302-I/SO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
256 x 8
Packaging
Tube
RAM Size
1K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
PIC
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
16-Bit
Mounting Type
Surface Mount
Speed
32MHz
Supplier Device Package
28-SOIC
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Package / Case
28-SOIC (0.295", 7.50mm Width)
Peripherals
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Base Product Number
Number of I/O
24
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
4051,68840 €683,80 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,68840 €
Unit Price with VAT:2,00920 €