
PIC24F08KL302-I/ML | |
|---|---|
DigiKey Part Number | PIC24F08KL302-I/ML-ND |
Manufacturer | |
Manufacturer Product Number | PIC24F08KL302-I/ML |
Description | IC MCU 16BIT 8KB FLASH 28QFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 24F Microcontroller IC 16-Bit 32MHz 8KB (2.75K x 24) FLASH 28-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | PIC24F08KL302-I/ML Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tube | RAM Size 1K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 32MHz | Supplier Device Package 28-QFN (6x6) |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 28-VQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, HLVD, POR, PWM, WDT | Base Product Number |
Number of I/O 24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 427 | 1,75468 € | 749,25 € |
| Unit Price without VAT: | 1,75468 € |
|---|---|
| Unit Price with VAT: | 2,08807 € |

