PIC24F08KA102T-I/SS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 2,53915 €
Datasheet

Direct


Microchip Technology
In Stock: 316
Unit Price: 2,40000 €
Datasheet
PIC PIC® XLP™ 24F Microcontroller IC 16-Bit 32MHz 8KB (2.75K x 24) FLASH 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC24F08KA102T-I/SS

DigiKey Part Number
PIC24F08KA102T-I/SS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC24F08KA102T-I/SS
Description
IC MCU 16BIT 8KB FLASH 28SSOP
Customer Reference
Detailed Description
PIC PIC® XLP™ 24F Microcontroller IC 16-Bit 32MHz 8KB (2.75K x 24) FLASH 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PIC24F08KA102T-I/SS Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
512 x 8
Packaging
Tape & Reel (TR)
RAM Size
1.5K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 9x10b
Core Processor
PIC
Oscillator Type
Internal
Core Size
16-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
I2C, IrDA, SPI, UART/USART
Supplier Device Package
28-SSOP
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
28-SSOP (0.209", 5.30mm Width)
Number of I/O
24
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PIC24F08KA102-E/SSMicrochip Technology0PIC24F08KA102-E/SS-ND2,53915 €Direct
PIC24F08KA102-I/SSMicrochip Technology316PIC24F08KA102-I/SS-ND2,40000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types