
PIC24F04KL101-I/P | |
|---|---|
DigiKey Part Number | PIC24F04KL101-I/P-ND |
Manufacturer | |
Manufacturer Product Number | PIC24F04KL101-I/P |
Description | IC MCU 16BIT 4KB FLASH 20DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 24F Microcontroller IC 16-Bit 32MHz 4KB (1.375K x 24) FLASH 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | PIC24F04KL101-I/P Models |
Category | Number of I/O 17 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tube | RAM Size 512 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Through Hole |
Speed 32MHz | Supplier Device Package 20-PDIP |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 20-DIP (0.300", 7.62mm) |
Peripherals Brown-out Detect/Reset, HLVD, POR, PWM, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 396 | 1,72768 € | 684,16 € |
| Unit Price without VAT: | 1,72768 € |
|---|---|
| Unit Price with VAT: | 2,05594 € |

