
PIC24EP64MC203-I/M5 | |
|---|---|
DigiKey Part Number | PIC24EP64MC203-I/M5-ND |
Manufacturer | |
Manufacturer Product Number | PIC24EP64MC203-I/M5 |
Description | IC MCU 16BIT 64KB FLASH 36VTLA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 24EP Microcontroller IC 16-Bit 70 MIPs 64KB (22K x 24) FLASH 36-VTLA (5x5) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 16 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Active | Data Converters A/D 8x10b, 8x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 70 MIPs | Supplier Device Package 36-VTLA (5x5) |
Connectivity I2C, IrDA, LINbus, QEI, SPI, UART/USART | Package / Case 36-VFTLA Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | Base Product Number |
Number of I/O 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 292 | 2,59154 € | 756,73 € |
| Unit Price without VAT: | 2,59154 € |
|---|---|
| Unit Price with VAT: | 3,08393 € |

