
PIC24EP64MC203-E/M5 | |
|---|---|
DigiKey Part Number | PIC24EP64MC203-E/M5-ND |
Manufacturer | |
Manufacturer Product Number | PIC24EP64MC203-E/M5 |
Description | IC MCU 16BIT 64KB FLASH 36VTLA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 24EP Microcontroller IC 16-Bit 60 MIPs 64KB (22K x 24) FLASH 36-VTLA (5x5) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | RAM Size 4K x 16 |
Series | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Packaging Tube | Data Converters A/D 8x10b, 8x12b |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor PIC | Grade Automotive |
Core Size | Qualification AEC-Q100 |
Speed 60 MIPs | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, QEI, SPI, UART/USART | Supplier Device Package 36-VTLA (5x5) |
Peripherals Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | Package / Case 36-VFTLA Exposed Pad |
Number of I/O 25 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 292 | 2,88932 € | 843,68 € |
| Unit Price without VAT: | 2,88932 € |
|---|---|
| Unit Price with VAT: | 3,43829 € |

