PIC PIC® 24EP Microcontroller IC 16-Bit 60 MIPs 128KB (43K x 24) FLASH 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC24EP128GP202T-E/SO

DigiKey Part Number
PIC24EP128GP202T-E/SO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC24EP128GP202T-E/SO
Description
IC MCU 16BIT 128KB FLASH 28SOIC
Customer Reference
Detailed Description
PIC PIC® 24EP Microcontroller IC 16-Bit 60 MIPs 128KB (43K x 24) FLASH 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PIC24EP128GP202T-E/SO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
FLASH
Mfr
RAM Size
8K x 16
Series
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Data Converters
A/D 6x10b/12b
Part Status
Obsolete
Oscillator Type
Internal
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Core Processor
PIC
Grade
Automotive
Core Size
Qualification
AEC-Q100
Speed
60 MIPs
Mounting Type
Surface Mount
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Supplier Device Package
28-SOIC
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Package / Case
28-SOIC (0.295", 7.50mm Width)
Number of I/O
21
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.