
PIC24EP128GP202-E/MM | |
|---|---|
DigiKey Part Number | PIC24EP128GP202-E/MM-ND |
Manufacturer | |
Manufacturer Product Number | PIC24EP128GP202-E/MM |
Description | IC MCU 16BIT 128KB FLASH 28QFN |
Customer Reference | |
Detailed Description | PIC PIC® 24EP Microcontroller IC 16-Bit 60 MIPs 128KB (43K x 24) FLASH 28-QFN-S (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | PIC24EP128GP202-E/MM Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 8K x 16 |
Series | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Packaging Tray | Data Converters A/D 6x10b/12b |
Part Status Obsolete | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor PIC | Grade Automotive |
Core Size | Qualification AEC-Q100 |
Speed 60 MIPs | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 28-QFN-S (6x6) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 28-VQFN Exposed Pad |
Number of I/O 21 | Base Product Number |
Program Memory Size |

