Direct

PIC18LF6520T-I/PT | |
|---|---|
DigiKey Part Number | PIC18LF6520T-I/PT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC18LF6520T-I/PT |
Description | IC MCU 8BIT 32KB FLASH 64TQFP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 32KB (16K x 16) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | PIC18LF6520T-I/PT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 1K x 8 |
Packaging Tape & Reel (TR) | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2V ~ 5.5V |
DigiKey Programmable Verified | Data Converters A/D 12x10b |
Core Processor PIC | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 40MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI, UART/USART | Supplier Device Package 64-TQFP (10x10) |
Peripherals Brown-out Detect/Reset, LVD, POR, PWM, WDT | Package / Case 64-TQFP |
Number of I/O 52 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC18LF6520-I/PT | Microchip Technology | 240 | PIC18LF6520-I/PT-ND | 8,59000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 10,82416 € | 12.988,99 € |
| Unit Price without VAT: | 10,82416 € |
|---|---|
| Unit Price with VAT: | 12,88075 € |


