
PIC18LF55K42T-I/PT | |
|---|---|
DigiKey Part Number | PIC18LF55K42T-I/PT-TR-ND - Tape & Reel (TR) PIC18LF55K42T-I/PT-CT-ND - Cut Tape (CT) PIC18LF55K42T-I/PT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC18LF55K42T-I/PT |
Description | IC MCU 8BIT 32KB FLASH 48TQFP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 32KB (16K x 16) FLASH 48-TQFP-EP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 43x12b; D/A 1x5b |
Core Processor PIC | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 64MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SPI, UART/USART | Supplier Device Package 48-TQFP-EP (7x7) |
Peripherals Brown-out Detect/Reset, LVD, POR, PWM, WDT | Package / Case 48-TQFP Exposed Pad |
Number of I/O 44 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 25 | 2,01840 € | 50,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 1,73911 € | 2.782,58 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,47520 € |

