
PIC18LF4610-I/P | |
|---|---|
DigiKey Part Number | PIC18LF4610-I/P-ND |
Manufacturer | |
Manufacturer Product Number | PIC18LF4610-I/P |
Description | IC MCU 8BIT 64KB FLASH 40DIP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 64KB (32K x 16) FLASH 40-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | PIC18LF4610-I/P Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 3.8K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2V ~ 5.5V |
Part Status Active | Data Converters A/D 13x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Through Hole |
Speed 40MHz | Supplier Device Package 40-PDIP |
Connectivity I2C, SPI, UART/USART | Package / Case 40-DIP (0.600", 15.24mm) |
Peripherals Brown-out Detect/Reset, HLVD, POR, PWM, WDT | Base Product Number |
Number of I/O 36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 8,98450 € | 718,76 € |
| Unit Price without VAT: | 8,98450 € |
|---|---|
| Unit Price with VAT: | 10,69156 € |


