PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 48KB (24K x 16) FLASH 40-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC18LF4585-I/P

DigiKey Part Number
PIC18LF4585-I/P-ND
Manufacturer
Manufacturer Product Number
PIC18LF4585-I/P
Description
IC MCU 8BIT 48KB FLASH 40DIP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 48KB (24K x 16) FLASH 40-PDIP
Datasheet
 Datasheet
EDA/CAD Models
PIC18LF4585-I/P Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
1K x 8
Packaging
Tube
RAM Size
3.25K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 11x10b
Core Processor
PIC
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
40MHz
Mounting Type
Through Hole
Connectivity
CANbus, I2C, SPI, UART/USART
Supplier Device Package
40-PDIP
Peripherals
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Package / Case
40-DIP (0.600", 15.24mm)
Number of I/O
36
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
808,62538 €690,03 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,62538 €
Unit Price with VAT:10,26420 €