PIC18LF452T-I/L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 793
Unit Price: 8,42000 €
Datasheet
PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 32KB (16K x 16) FLASH 44-PLCC (16.59x16.59)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC18LF452T-I/L

DigiKey Part Number
PIC18LF452T-I/L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC18LF452T-I/L
Description
IC MCU 8BIT 32KB FLASH 44PLCC
Customer Reference
Detailed Description
PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 32KB (16K x 16) FLASH 44-PLCC (16.59x16.59)
Datasheet
 Datasheet
EDA/CAD Models
PIC18LF452T-I/L Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
256 x 8
Packaging
Tape & Reel (TR)
RAM Size
1.5K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
2V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 8x10b
Core Processor
PIC
Oscillator Type
External
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
40MHz
Mounting Type
Surface Mount
Connectivity
I2C, SPI, UART/USART
Supplier Device Package
44-PLCC (16.59x16.59)
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Package / Case
44-LCC (J-Lead)
Number of I/O
34
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PIC18LF452-I/LMicrochip Technology793PIC18LF452-I/L-ND8,42000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types