Direct
Direct

PIC18LF452-I/ML | |
|---|---|
DigiKey Part Number | PIC18LF452-I/ML-ND |
Manufacturer | |
Manufacturer Product Number | PIC18LF452-I/ML |
Description | IC MCU 8BIT 32KB FLASH 44QFN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 32KB (16K x 16) FLASH 44-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | PIC18LF452-I/ML Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tube | RAM Size 1.5K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b |
Core Processor PIC | Oscillator Type External |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 40MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI, UART/USART | Supplier Device Package 44-QFN (8x8) |
Peripherals Brown-out Detect/Reset, LVD, POR, PWM, WDT | Package / Case 44-VQFN Exposed Pad |
Number of I/O 34 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC18LF4520-I/ML | Microchip Technology | 143 | PIC18LF4520-I/ML-ND | 6,01000 € | Direct |
| PIC18LF452T-I/ML | Microchip Technology | 0 | PIC18LF452T-I/ML-ND | 10,47539 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 10,01356 € | 901,22 € |
| Unit Price without VAT: | 10,01356 € |
|---|---|
| Unit Price with VAT: | 11,91614 € |


