
PIC18LF4450-I/P | |
|---|---|
DigiKey Part Number | PIC18LF4450-I/P-ND |
Manufacturer | |
Manufacturer Product Number | PIC18LF4450-I/P |
Description | IC MCU 8BIT 16KB FLASH 40DIP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 18F Microcontroller IC 8-Bit 48MHz 16KB (8K x 16) FLASH 40-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | PIC18LF4450-I/P Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 768 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2V ~ 5.5V |
Part Status Active | Data Converters A/D 13x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Through Hole |
Speed 48MHz | Supplier Device Package 40-PDIP |
Connectivity UART/USART, USB | Package / Case 40-DIP (0.600", 15.24mm) |
Peripherals Brown-out Detect/Reset, HLVD, POR, PWM, WDT | Base Product Number |
Number of I/O 34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 4,23500 € | 677,60 € |
| Unit Price without VAT: | 4,23500 € |
|---|---|
| Unit Price with VAT: | 5,03965 € |


