PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 8KB (4K x 16) FLASH 44-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC18LF4331-I/PT

DigiKey Part Number
PIC18LF4331-I/PT-ND
Manufacturer
Manufacturer Product Number
PIC18LF4331-I/PT
Description
IC MCU 8BIT 8KB FLASH 44TQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 8KB (4K x 16) FLASH 44-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
PIC18LF4331-I/PT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
8-Bit
Speed
40MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, LVD, Power Control PWM, QEI, POR, PWM, WDT
Number of I/O
36
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
768 x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 5.5V
Data Converters
A/D 9x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
44-TQFP (10x10)
Package / Case
44-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1605,86281 €938,05 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,86281 €
Unit Price with VAT:6,97674 €