


PIC18LF25K42-I/SP | |
|---|---|
DigiKey Part Number | PIC18LF25K42-I/SP-ND |
Manufacturer | |
Manufacturer Product Number | PIC18LF25K42-I/SP |
Description | IC MCU 8BIT 32KB FLASH 28DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 32KB (16K x 16) FLASH 28-SPDIP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tube | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 24x12b; D/A 1x5b |
Core Processor PIC | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 64MHz | Mounting Type Through Hole |
Connectivity I2C, LINbus, SPI, UART/USART | Supplier Device Package 28-SPDIP |
Peripherals Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT | Package / Case 28-DIP (0.300", 7.62mm) |
Number of I/O 25 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 315 | 2,19006 € | 689,87 € |
| Unit Price without VAT: | 2,19006 € |
|---|---|
| Unit Price with VAT: | 2,60617 € |




