PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 32KB (16K x 16) FLASH 28-UQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 32KB (16K x 16) FLASH 28-UQFN (4x4)
Microchip PIC18(L)F24K42 and PIC18(L)F25K42 | Digi-Key Daily

PIC18LF25K42-E/MV

DigiKey Part Number
PIC18LF25K42-E/MV-ND
Manufacturer
Manufacturer Product Number
PIC18LF25K42-E/MV
Description
IC MCU 8BIT 32KB FLASH 28UQFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 32KB (16K x 16) FLASH 28-UQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
8-Bit
Speed
64MHz
Connectivity
I2C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT
Number of I/O
25
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 24x12b; D/A 1x5b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
28-UQFN (4x4)
Package / Case
28-UFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.266
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,84000 €1,84 €
251,68680 €42,17 €
1001,53190 €153,19 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,84000 €
Unit Price with VAT:2,18960 €