PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 32KB (16K x 16) FLASH 28-SPDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC18LF25K22-I/SP

DigiKey Part Number
PIC18LF25K22-I/SP-ND
Manufacturer
Manufacturer Product Number
PIC18LF25K22-I/SP
Description
IC MCU 8BIT 32KB FLASH 28SPDIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 32KB (16K x 16) FLASH 28-SPDIP
Datasheet
 Datasheet
EDA/CAD Models
PIC18LF25K22-I/SP Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
256 x 8
Packaging
Tube
RAM Size
1.5K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 19x10b
Core Processor
PIC
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
64MHz
Mounting Type
Through Hole
Connectivity
I2C, SPI, UART/USART
Supplier Device Package
28-SPDIP
Peripherals
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Package / Case
28-DIP (0.300", 7.62mm)
Number of I/O
24
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 240
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,88000 €2,88 €
252,63880 €65,97 €
1002,39020 €239,02 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,88000 €
Unit Price with VAT:3,42720 €