


PIC18LF24K42-E/SS | |
|---|---|
DigiKey Part Number | PIC18LF24K42-E/SS-ND |
Manufacturer | |
Manufacturer Product Number | PIC18LF24K42-E/SS |
Description | IC MCU 8BIT 16KB FLASH 28SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 16KB (8K x 16) FLASH 28-SSOP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tube | RAM Size 1K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 24x12b; D/A 1x5b |
Core Processor PIC | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 64MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SPI, UART/USART | Supplier Device Package 28-SSOP |
Peripherals Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of I/O 25 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 423 | 1,66234 € | 703,17 € |
| Unit Price without VAT: | 1,66234 € |
|---|---|
| Unit Price with VAT: | 1,97818 € |




