


PIC18LF24K42-E/MV | |
|---|---|
DigiKey Part Number | PIC18LF24K42-E/MV-ND |
Manufacturer | |
Manufacturer Product Number | PIC18LF24K42-E/MV |
Description | IC MCU 8BIT 16KB FLASH 28UQFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 16KB (8K x 16) FLASH 28-UQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 64MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 24x12b; D/A 1x5b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-UQFN (4x4) | |
Package / Case | 28-UFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 455 | 1,69642 € | 771,87 € |
| Unit Price without VAT: | 1,69642 € |
|---|---|
| Unit Price with VAT: | 2,01874 € |




