
PIC18LF2455-I/SP | |
|---|---|
DigiKey Part Number | PIC18LF2455-I/SP-ND |
Manufacturer | |
Manufacturer Product Number | PIC18LF2455-I/SP |
Description | IC MCU 8BIT 24KB FLASH 28SPDIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 18F Microcontroller IC 8-Bit 48MHz 24KB (12K x 16) FLASH 28-SPDIP |
Datasheet | Datasheet |
EDA/CAD Models | PIC18LF2455-I/SP Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tube | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2V ~ 5.5V |
DigiKey Programmable Verified | Data Converters A/D 10x10b |
Core Processor PIC | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 48MHz | Mounting Type Through Hole |
Connectivity I2C, SPI, UART/USART, USB | Supplier Device Package 28-SPDIP |
Peripherals Brown-out Detect/Reset, HLVD, POR, PWM, WDT | Package / Case 28-DIP (0.300", 7.62mm) |
Number of I/O 24 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 7,48056 € | 673,25 € |
| Unit Price without VAT: | 7,48056 € |
|---|---|
| Unit Price with VAT: | 8,90187 € |


