Direct

PIC18LF2331-I/MM | |
|---|---|
DigiKey Part Number | PIC18LF2331-I/MM-ND |
Manufacturer | |
Manufacturer Product Number | PIC18LF2331-I/MM |
Description | IC MCU 8BIT 8KB FLASH 28QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 8KB (4K x 16) FLASH 28-QFN-S (6x6) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tube | RAM Size 768 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 5x10b |
Core Processor PIC | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 40MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI, UART/USART | Supplier Device Package 28-QFN-S (6x6) |
Peripherals Brown-out Detect/Reset, LVD, Power Control PWM, QEI, POR, PWM, WDT | Package / Case 28-VQFN Exposed Pad |
Number of I/O 24 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC18LF2331T-I/MM | Microchip Technology | 0 | PIC18LF2331T-I/MM-ND | 6,84526 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 183 | 5,34011 € | 977,24 € |
| Unit Price without VAT: | 5,34011 € |
|---|---|
| Unit Price with VAT: | 6,35473 € |


