PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 48MHz 16KB (8K x 16) FLASH 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC18LF14K50-I/P

DigiKey Part Number
PIC18LF14K50-I/P-ND
Manufacturer
Manufacturer Product Number
PIC18LF14K50-I/P
Description
IC MCU 8BIT 16KB FLASH 20DIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 48MHz 16KB (8K x 16) FLASH 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
PIC18LF14K50-I/P Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
256 x 8
Packaging
Tube
RAM Size
768 x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 11x10b
Core Processor
PIC
Oscillator Type
Internal
Core Size
8-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
48MHz
Mounting Type
Through Hole
Connectivity
I2C, SPI, UART/USART, USB
Supplier Device Package
20-PDIP
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
20-DIP (0.300", 7.62mm)
Number of I/O
14
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 272
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,75000 €2,75 €
252,70960 €67,74 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,75000 €
Unit Price with VAT:3,27250 €