PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 16KB (8K x 16) FLASH 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC18LF14K22T-I/ML

DigiKey Part Number
PIC18LF14K22T-I/MLTR-ND - Tape & Reel (TR)
PIC18LF14K22T-I/MLCT-ND - Cut Tape (CT)
PIC18LF14K22T-I/MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIC18LF14K22T-I/ML
Description
IC MCU 8BIT 16KB FLASH 20QFN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 16KB (8K x 16) FLASH 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
PIC18LF14K22T-I/ML Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
256 x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
RAM Size
512 x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 12x10b
Core Processor
PIC
Oscillator Type
Internal
Core Size
8-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
64MHz
Mounting Type
Surface Mount
Connectivity
I2C, LINbus, SPI, UART/USART
Supplier Device Package
20-QFN (4x4)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
20-VFQFN Exposed Pad
Number of I/O
17
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.730
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,00000 €2,00 €
251,96360 €49,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3001,66581 €5.497,17 €
Manufacturers Standard Package
Unit Price without VAT:2,00000 €
Unit Price with VAT:2,38000 €