


PIC18LF1330-I/P | |
|---|---|
DigiKey Part Number | PIC18LF1330-I/P-ND |
Manufacturer | |
Manufacturer Product Number | PIC18LF1330-I/P |
Description | IC MCU 8BIT 8KB FLASH 18DIP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 8KB (4K x 16) FLASH 18-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | PIC18LF1330-I/P Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 128 x 8 |
Packaging Tube | RAM Size 256 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 4x10b |
Core Processor PIC | Oscillator Type Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 40MHz | Mounting Type Through Hole |
Connectivity UART/USART | Supplier Device Package 18-PDIP |
Peripherals Brown-out Detect/Reset, LVD, POR, PWM, WDT | Package / Case 18-DIP (0.300", 7.62mm) |
Number of I/O 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 3,92651 € | 687,14 € |
| Unit Price without VAT: | 3,92651 € |
|---|---|
| Unit Price with VAT: | 4,67255 € |

