
PIC18LC858-I/L | |
|---|---|
DigiKey Part Number | PIC18LC858-I/L-ND |
Manufacturer | |
Manufacturer Product Number | PIC18LC858-I/L |
Description | IC MCU 8BIT 32KB OTP 84PLCC |
Customer Reference | |
Detailed Description | PIC PIC® 18C Microcontroller IC 8-Bit 40MHz 32KB (16K x 16) OTP 84-PLCC (29.31x29.31) |
Datasheet | Datasheet |
EDA/CAD Models | PIC18LC858-I/L Models |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | RAM Size 1.5K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2.5V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 16x10b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 40MHz | Supplier Device Package 84-PLCC (29.31x29.31) |
Connectivity CANbus, I2C, SPI, UART/USART | Package / Case 84-LCC (J-Lead) |
Peripherals Brown-out Detect/Reset, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 68 |

