Direct

PIC18LC801T-I/PT | |
|---|---|
DigiKey Part Number | PIC18LC801T-I/PT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC18LC801T-I/PT |
Description | IC MCU 8BIT ROMLESS 80TQFP |
Customer Reference | |
Detailed Description | PIC PIC® 18C Microcontroller IC 8-Bit 25MHz ROMless 80-TQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | PIC18LC801T-I/PT Models |
Category | Number of I/O 37 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 1.5K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 12x10b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 80-TQFP (12x12) |
Connectivity EBI/EMI, I2C, SPI, UART/USART | Package / Case 80-TQFP |
Peripherals Brown-out Detect/Reset, LVD, POR, PWM, WDT | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC18LC801-I/PT | Microchip Technology | 18 | PIC18LC801-I/PT-ND | 6,07000 € | Direct |


