Parametric Equivalent

PIC18F8720-I/PTC01 | |
|---|---|
DigiKey Part Number | PIC18F8720-IPTC01-ND |
Manufacturer | |
Manufacturer Product Number | PIC18F8720-I/PTC01 |
Description | IC MCU 8BIT 128KB FLASH 80TQFP |
Customer Reference | |
Detailed Description | PIC PIC® 18F Microcontroller IC 8-Bit 25MHz 128KB (64K x 16) FLASH 80-TQFP (12x12) |
EDA/CAD Models | PIC18F8720-I/PTC01 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 1K x 8 |
Packaging Tray | RAM Size 3.75K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 4.2V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 16x10b |
Core Processor PIC | Oscillator Type External |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 25MHz | Mounting Type Surface Mount |
Connectivity EBI/EMI, I2C, SPI, UART/USART | Supplier Device Package 80-TQFP (12x12) |
Peripherals Brown-out Detect/Reset, LVD, POR, PWM, WDT | Package / Case 80-TQFP |
Number of I/O 68 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC18F8720-I/PT | Microchip Technology | 1.019 | PIC18F8720-I/PT-ND | 13,80000 € | Parametric Equivalent |



