PIC18F84J11T-I/PT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 8
Unit Price: 3,62000 €
Datasheet
PIC PIC® 18J Microcontroller IC 8-Bit 40MHz 16KB (8K x 16) FLASH 80-TQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC18F84J11T-I/PT

DigiKey Part Number
PIC18F84J11T-I/PTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC18F84J11T-I/PT
Description
IC MCU 8BIT 16KB FLASH 80TQFP
Customer Reference
Detailed Description
PIC PIC® 18J Microcontroller IC 8-Bit 40MHz 16KB (8K x 16) FLASH 80-TQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
PIC18F84J11T-I/PT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
1K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Part Status
Obsolete
Data Converters
A/D 12x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
PIC
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
8-Bit
Mounting Type
Surface Mount
Speed
40MHz
Supplier Device Package
80-TQFP (12x12)
Connectivity
EBI/EMI, I2C, SPI, UART/USART
Package / Case
80-TQFP
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Base Product Number
Number of I/O
67
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PIC18F84J11-I/PTMicrochip Technology8PIC18F84J11-I/PT-ND3,62000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types