
PIC18F66K80-H/PT | |
|---|---|
DigiKey Part Number | PIC18F66K80-H/PT-ND |
Manufacturer | |
Manufacturer Product Number | PIC18F66K80-H/PT |
Description | IC MCU 8BIT 64KB FLASH 64TQFP |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 64KB (32K x 16) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | PIC18F66K80-H/PT Models |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 1K x 8 |
Series | RAM Size 3.6K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 4V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 11x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 150°C (TA) |
Core Size 8-Bit | Grade Automotive |
Speed 64MHz | Qualification AEC-Q100 |
Connectivity ECANbus, I2C, LINbus, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals Brown-out Detect/Reset, LVD, POR, PWM, WDT | Supplier Device Package 64-TQFP (10x10) |
Number of I/O 54 | Package / Case 64-TQFP |
Program Memory Size | Base Product Number |





