PIC18F65K22T-I/PTRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 213
Unit Price: 3,70000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 1.947
Unit Price: 3,76000 €
Datasheet
PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 32KB (16K x 16) FLASH 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC18F65K22T-I/PTRSL

DigiKey Part Number
PIC18F65K22T-I/PTRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC18F65K22T-I/PTRSL
Description
IC MCU 8BIT 32KB FLASH 64TQFP
Customer Reference
Detailed Description
PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 32KB (16K x 16) FLASH 64-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
PIC18F65K22T-I/PTRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Verified
Core Processor
PIC
Core Size
8-Bit
Speed
64MHz
Connectivity
I2C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Number of I/O
53
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
1K x 8
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 16x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-TQFP (10x10)
Package / Case
64-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.