PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 32KB (16K x 16) FLASH 64-VQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC18F65K22T-I/MRRSL

DigiKey Part Number
PIC18F65K22T-I/MRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC18F65K22T-I/MRRSL
Description
IC MCU 8BIT 32KB FLASH 64VQFN
Customer Reference
Detailed Description
PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 32KB (16K x 16) FLASH 64-VQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
PIC18F65K22T-I/MRRSL Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
1K x 8
Packaging
Tape & Reel (TR)
RAM Size
2K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 16x12b
Core Processor
PIC
Oscillator Type
Internal
Core Size
8-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
64MHz
Mounting Type
Surface Mount
Connectivity
I2C, LINbus, SPI, UART/USART
Supplier Device Package
64-VQFN (9x9)
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Package / Case
64-VFQFN Exposed Pad
Number of I/O
53
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.