Direct

PIC18F64J90T-I/PT | |
|---|---|
DigiKey Part Number | PIC18F64J90T-I/PTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC18F64J90T-I/PT |
Description | IC MCU 8BIT 16KB FLASH 64TQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 18J Microcontroller IC 8-Bit 40MHz 16KB (8K x 16) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | PIC18F64J90T-I/PT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 12x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 40MHz | Supplier Device Package 64-TQFP (10x10) |
Connectivity I2C, SPI, UART/USART | Package / Case 64-TQFP |
Peripherals Brown-out Detect/Reset, LCD, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 51 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC18F64J90-I/PT | Microchip Technology | 0 | PIC18F64J90-I/PT-ND | 3,32447 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 3,37683 € | 4.052,20 € |
| Unit Price without VAT: | 3,37683 € |
|---|---|
| Unit Price with VAT: | 4,01843 € |






