
PIC18F57Q83-E/6MX | |
|---|---|
DigiKey Part Number | 150-PIC18F57Q83-E/6MX-ND |
Manufacturer | |
Manufacturer Product Number | PIC18F57Q83-E/6MX |
Description | CAN,128KB FLASH,13KB RAM,1KB EE, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 18F Microcontroller IC 8-Bit 64MHz 128KB (128K x 8) FLASH 48-VQFN (6x6) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 1K x 8 |
Packaging Tube | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Core Processor PIC | Data Converters A/D 35x12b SAR; D/A 1x8b |
Core Size 8-Bit | Oscillator Type External, Internal |
Speed 64MHz | Operating Temperature -40°C ~ 85°C (TA) |
Connectivity CANbus, I2C, LINbus, SPI, UART/USART | Mounting Type Surface Mount, Wettable Flank |
Peripherals Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT | Supplier Device Package 48-VQFN (6x6) |
Number of I/O 44 | Package / Case 48-VFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 427 | 1,78002 € | 760,07 € |
| Unit Price without VAT: | 1,78002 € |
|---|---|
| Unit Price with VAT: | 2,11822 € |

