
PIC18F54Q71T-I/6LX | |
|---|---|
DigiKey Part Number | 150-PIC18F54Q71T-I/6LXTR-ND - Tape & Reel (TR) 150-PIC18F54Q71T-I/6LXCT-ND - Cut Tape (CT) 150-PIC18F54Q71T-I/6LXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC18F54Q71T-I/6LX |
Description | IC MCU 8BIT 16KB FLASH 48VFQFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 18F-Q71 Microcontroller IC 8-Bit 64MHz 16KB (16K x 8) FLASH 48-VQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 64MHz | |
Connectivity | DALI, FIFO, I2C, LINbus, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT | |
Number of I/O | 44 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 43x12b SAR; D/A 2x8b, 1x10b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-VQFN (6x6) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 25 | 1,46160 € | 36,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 1,23927 € | 4.089,59 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

